0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102KCRACTU

DigiKey Part Number
399-C0805C102KCRACTUTR-ND - Tape & Reel (TR)
399-C0805C102KCRACTUCT-ND - Cut Tape (CT)
399-C0805C102KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102KCRACTU
Description
CAP CER 1000PF 500V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.63200kr.16.32
50kr.1.17760kr.58.88
100kr.0.99520kr.99.52
500kr.0.83532kr.417.66
1.000kr.0.79200kr.792.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.66094kr.1,652.35
5.000kr.0.60187kr.3,009.35
7.500kr.0.58581kr.4,393.58
12.500kr.0.56285kr.7,035.62
17.500kr.0.56106kr.9,818.55
25.000kr.0.55270kr.13,817.50
30.000kr.0.55186kr.16,555.80
60.000kr.0.54896kr.32,937.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250