



C0805C102K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C102K5RACTUCT-ND - Cut Tape (CT) 399-C0805C102K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K5RACTU |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39900 | kr.3.99 |
| 50 | kr.0.27640 | kr.13.82 |
| 100 | kr.0.23840 | kr.23.84 |
| 500 | kr.0.17574 | kr.87.87 |
| 1.000 | kr.0.15641 | kr.156.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12155 | kr.486.20 |
| 8.000 | kr.0.11139 | kr.891.12 |
| 12.000 | kr.0.10631 | kr.1,275.72 |
| 20.000 | kr.0.10068 | kr.2,013.60 |
| 28.000 | kr.0.09739 | kr.2,726.92 |
| 40.000 | kr.0.09423 | kr.3,769.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


