


C0805C102K5RACTM | |
---|---|
DigiKey Part Number | 399-C0805C102K5RAC7025TR-ND - Tape & Reel (TR) 399-C0805C102K5RAC7025CT-ND - Cut Tape (CT) 399-C0805C102K5RAC7025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K5RACTM |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K5RACTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.47400 | kr.4.74 |
50 | kr.0.33020 | kr.16.51 |
100 | kr.0.28740 | kr.28.74 |
500 | kr.0.21414 | kr.107.07 |
1.000 | kr.0.19162 | kr.191.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.14536 | kr.581.44 |
8.000 | kr.0.12355 | kr.988.40 |
12.000 | kr.0.11611 | kr.1,393.32 |
20.000 | kr.0.11534 | kr.2,306.80 |
28.000 | kr.0.10819 | kr.3,029.32 |
40.000 | kr.0.10776 | kr.4,310.40 |
48.000 | kr.0.10755 | kr.5,162.40 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |