


C0805C102K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C102K4RACTUCT-ND - Cut Tape (CT) 399-C0805C102K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K4RACTU |
Description | CAP CER 1000PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.29920 | kr.14.96 |
| 100 | kr.0.25870 | kr.25.87 |
| 500 | kr.0.19160 | kr.95.80 |
| 1.000 | kr.0.17093 | kr.170.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14004 | kr.560.16 |
| 8.000 | kr.0.12858 | kr.1,028.64 |
| 12.000 | kr.0.12285 | kr.1,474.20 |
| 20.000 | kr.0.11650 | kr.2,330.00 |
| 28.000 | kr.0.11279 | kr.3,158.12 |
| 40.000 | kr.0.10922 | kr.4,368.80 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

