
C0805X102J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X102J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X102J1RACAUTOCT-ND - Cut Tape (CT) 399-C0805X102J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102J1RACAUTO |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102J1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 50 | kr.1.74600 | kr.87.30 |
| 100 | kr.1.57040 | kr.157.04 |
| 500 | kr.1.27560 | kr.637.80 |
| 1.000 | kr.1.18444 | kr.1,184.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.08827 | kr.2,720.68 |
| 5.000 | kr.1.03031 | kr.5,151.55 |
| 7.500 | kr.1.00130 | kr.7,509.75 |
| 12.500 | kr.0.96913 | kr.12,114.12 |
| 17.500 | kr.0.95033 | kr.16,630.78 |
| 25.000 | kr.0.93224 | kr.23,306.00 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

