1000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102K4RACAUTO

DigiKey Part Number
399-C0805C102K4RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C102K4RACAUTOCT-ND - Cut Tape (CT)
399-C0805C102K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102K4RACAUTO
Description
CAP CER 1000PF 16V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.711
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57700kr.5.77
50kr.0.40820kr.20.41
100kr.0.35570kr.35.57
500kr.0.26754kr.133.77
1.000kr.0.24048kr.240.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19995kr.799.80
8.000kr.0.18491kr.1,479.28
12.000kr.0.17739kr.2,128.68
20.000kr.0.16905kr.3,381.00
28.000kr.0.16418kr.4,597.04
40.000kr.0.15949kr.6,379.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250