0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805C102K2RECAUTO

DigiKey Part Number
399-C0805C102K2RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C102K2RECAUTOCT-ND - Cut Tape (CT)
399-C0805C102K2RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102K2RECAUTO
Description
CAP CER 0805 1NF 200V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K2RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.89600kr.8.96
50kr.0.64640kr.32.32
100kr.0.56960kr.56.96
500kr.0.44006kr.220.03
1.000kr.0.40685kr.406.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37869kr.1,514.76
8.000kr.0.32062kr.2,564.96
12.000kr.0.30698kr.3,683.76
20.000kr.0.29482kr.5,896.40
28.000kr.0.25459kr.7,128.52
40.000kr.0.25373kr.10,149.20
48.000kr.0.25332kr.12,159.36
96.000kr.0.25190kr.24,182.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500