1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102K1RALTU

DigiKey Part Number
399-13158-2-ND - Tape & Reel (TR)
399-13158-1-ND - Cut Tape (CT)
399-13158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102K1RALTU
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K1RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.893
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.28100kr.12.81
50kr.0.93700kr.46.85
100kr.0.83240kr.83.24
500kr.0.65442kr.327.21
1.000kr.0.59964kr.599.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51747kr.2,069.88
8.000kr.0.48698kr.3,895.84
12.000kr.0.47170kr.5,660.40
20.000kr.0.45477kr.9,095.40
28.000kr.0.44488kr.12,456.64
40.000kr.0.43536kr.17,414.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000