Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C102J1GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C102J1GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102J1GECTU |
Description | CAP CER 0805 1NF 100V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J1GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102J1GEC | KEMET | 0 | C0805C102J1GEC-ND | kr.0.20791 | Parametric Equivalent |
| C0805C102J1GEC7210 | KEMET | 0 | C0805C102J1GEC7210-ND | kr.0.15085 | Parametric Equivalent |
| C0805C102J1GECAUTO | KEMET | 0 | C0805C102J1GECAUTO-ND | kr.0.26941 | Parametric Equivalent |
| C0805C102J1GECAUTO7210 | KEMET | 0 | C0805C102J1GECAUTO7210-ND | kr.0.20006 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.21868 | kr.1,749.44 |
| Unit Price without VAT: | kr.0.21868 |
|---|---|
| Unit Price with VAT: | kr.0.27335 |


