Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C102GMGECTU | |
|---|---|
DigiKey Part Number | 399-C0805C102GMGECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102GMGECTU |
Description | CAP CER 0805 1NF 63V C0G 2% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102GMGECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102GMGEC7210 | KEMET | 0 | C0805C102GMGEC7210-ND | kr.0.21552 | Parametric Equivalent |
| C0805C102GMGECAUTO | KEMET | 0 | C0805C102GMGECAUTO-ND | kr.0.26927 | Parametric Equivalent |
| C0805C102GMGECAUTO7210 | KEMET | 0 | C0805C102GMGECAUTO7210-ND | kr.0.26310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.22072 | kr.1,765.76 |
| Unit Price without VAT: | kr.0.22072 |
|---|---|
| Unit Price with VAT: | kr.0.27590 |


