
C0805C102G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C102G5GACTUCT-ND - Cut Tape (CT) 399-C0805C102G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102G5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.08800 | kr.30.88 |
| 50 | kr.2.36600 | kr.118.30 |
| 100 | kr.2.14360 | kr.214.36 |
| 500 | kr.1.76760 | kr.883.80 |
| 1.000 | kr.1.65125 | kr.1,651.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.47687 | kr.5,907.48 |
| 8.000 | kr.1.41205 | kr.11,296.40 |
| 12.000 | kr.1.37957 | kr.16,554.84 |
| 20.000 | kr.1.34358 | kr.26,871.60 |
| 28.000 | kr.1.32252 | kr.37,030.56 |
| 40.000 | kr.1.30228 | kr.52,091.20 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

