1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102F5GACAUTO

DigiKey Part Number
399-C0805C102F5GACAUTOTR-ND - Tape & Reel (TR)
399-C0805C102F5GACAUTOCT-ND - Cut Tape (CT)
399-C0805C102F5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102F5GACAUTO
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102F5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.044
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.5.38300kr.53.83
50kr.4.24520kr.212.26
100kr.3.89400kr.389.40
500kr.3.29958kr.1,649.79
1.000kr.3.11586kr.3,115.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.84000kr.11,360.00
8.000kr.2.73744kr.21,899.52
12.000kr.2.68605kr.32,232.60
20.000kr.2.62907kr.52,581.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000