100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101KDRACTU

DigiKey Part Number
399-C0805C101KDRACTUTR-ND - Tape & Reel (TR)
399-C0805C101KDRACTUCT-ND - Cut Tape (CT)
399-C0805C101KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101KDRACTU
Description
CAP CER 100PF 1KV X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.75000kr.17.50
50kr.1.29980kr.64.99
100kr.1.16150kr.116.15
500kr.0.92944kr.464.72
1.000kr.0.85768kr.857.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.78200kr.1,955.00
5.000kr.0.73642kr.3,682.10
7.500kr.0.71359kr.5,351.92
12.500kr.0.68830kr.8,603.75
17.500kr.0.67350kr.11,786.25
25.000kr.0.65928kr.16,482.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000