



PADP-10V-1-S | |
|---|---|
DigiKey Part Number | 455-2140-ND |
Manufacturer | |
Manufacturer Product Number | PADP-10V-1-S |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.35700 | kr.13.57 |
| 25 | kr.1.26960 | kr.31.74 |
| 50 | kr.1.20840 | kr.60.42 |
| 100 | kr.1.15070 | kr.115.07 |
| 250 | kr.1.07852 | kr.269.63 |
| 500 | kr.1.02708 | kr.513.54 |
| 1.000 | kr.0.97792 | kr.977.92 |
| 3.000 | kr.0.90492 | kr.2,714.76 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |












