
C0805C101KBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C101KBRACTUCT-ND - Cut Tape (CT) 399-C0805C101KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101KBRACTU |
Description | CAP CER 100PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.75000 | kr.17.50 |
| 50 | kr.1.29980 | kr.64.99 |
| 100 | kr.1.16150 | kr.116.15 |
| 500 | kr.0.92944 | kr.464.72 |
| 1.000 | kr.0.85768 | kr.857.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.78200 | kr.1,955.00 |
| 5.000 | kr.0.73642 | kr.3,682.10 |
| 7.500 | kr.0.71359 | kr.5,351.92 |
| 12.500 | kr.0.68830 | kr.8,603.75 |
| 17.500 | kr.0.67350 | kr.11,786.25 |
| 25.000 | kr.0.65928 | kr.16,482.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

