
C0805C101JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-15866-2-ND - Tape & Reel (TR) 399-15866-1-ND - Cut Tape (CT) 399-15866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101JCGACAUTO |
Description | CAP CER 100PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90200 | kr.19.02 |
| 50 | kr.1.42260 | kr.71.13 |
| 100 | kr.1.27370 | kr.127.37 |
| 500 | kr.1.02378 | kr.511.89 |
| 1.000 | kr.0.94663 | kr.946.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.86516 | kr.2,162.90 |
| 5.000 | kr.0.81610 | kr.4,080.50 |
| 7.500 | kr.0.79152 | kr.5,936.40 |
| 12.500 | kr.0.76428 | kr.9,553.50 |
| 17.500 | kr.0.74836 | kr.13,096.30 |
| 25.000 | kr.0.73305 | kr.18,326.25 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

