
C0805C101JBGACTU | |
|---|---|
DigiKey Part Number | 399-15001-2-ND - Tape & Reel (TR) 399-15001-1-ND - Cut Tape (CT) 399-15001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101JBGACTU |
Description | CAP CER 100PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.88900 | kr.18.89 |
| 50 | kr.1.41000 | kr.70.50 |
| 100 | kr.1.26290 | kr.126.29 |
| 500 | kr.1.01440 | kr.507.20 |
| 1.000 | kr.0.93775 | kr.937.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85689 | kr.2,142.22 |
| 5.000 | kr.0.80816 | kr.4,040.80 |
| 7.500 | kr.0.78375 | kr.5,878.12 |
| 12.500 | kr.0.75671 | kr.9,458.88 |
| 17.500 | kr.0.74090 | kr.12,965.75 |
| 25.000 | kr.0.72569 | kr.18,142.25 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

