0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102KARACAUTO

DigiKey Part Number
399-16641-2-ND - Tape & Reel (TR)
399-16641-1-ND - Cut Tape (CT)
399-16641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102KARACAUTO
Description
CAP CER 1000PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102KARACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.298
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.85100kr.8.51
50kr.0.60920kr.30.46
100kr.0.51330kr.51.33
500kr.0.41318kr.206.59
1.000kr.0.37517kr.375.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30787kr.1,231.48
8.000kr.0.27829kr.2,226.32
12.000kr.0.27361kr.3,283.32
20.000kr.0.27208kr.5,441.60
28.000kr.0.26786kr.7,500.08
40.000kr.0.26150kr.10,460.00
48.000kr.0.25838kr.12,402.24
96.000kr.0.24788kr.23,796.48
100.000kr.0.24732kr.24,732.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750