


C0805C101J5RACTU | |
|---|---|
DigiKey Part Number | 399-17420-2-ND - Tape & Reel (TR) 399-17420-1-ND - Cut Tape (CT) 399-17420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101J5RACTU |
Description | CAP CER 100PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33340 | kr.16.67 |
| 100 | kr.0.28910 | kr.28.91 |
| 500 | kr.0.21506 | kr.107.53 |
| 1.000 | kr.0.19229 | kr.192.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15834 | kr.633.36 |
| 8.000 | kr.0.14575 | kr.1,166.00 |
| 12.000 | kr.0.13945 | kr.1,673.40 |
| 20.000 | kr.0.13247 | kr.2,649.40 |
| 28.000 | kr.0.12839 | kr.3,594.92 |
| 40.000 | kr.0.12447 | kr.4,978.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

