100 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101J5RACAUTO

DigiKey Part Number
399-17614-2-ND - Tape & Reel (TR)
399-17614-1-ND - Cut Tape (CT)
399-17614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101J5RACAUTO
Description
CAP CER 100PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101J5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.749
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62100kr.6.21
50kr.0.43880kr.21.94
100kr.0.38360kr.38.36
500kr.0.28948kr.144.74
1.000kr.0.26057kr.260.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21742kr.869.68
8.000kr.0.20139kr.1,611.12
12.000kr.0.19338kr.2,320.56
20.000kr.0.18449kr.3,689.80
28.000kr.0.17930kr.5,020.40
40.000kr.0.17430kr.6,972.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000