C0805C101J5GAC3152 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.13281
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18032
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.950
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.13803
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18032
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17085
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101J5GAC3152

DigiKey Part Number
399-C0805C101J5GAC3152TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C101J5GAC3152
Description
CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C101J5GAC3020KEMET0399-C0805C101J5GAC3020TR-NDkr.0.19180Parametric Equivalent
C0805C101J5GAC3070KEMET0399-C0805C101J5GAC3070TR-NDkr.0.13281Parametric Equivalent
C0805C101J5GAC3083KEMET0399-C0805C101J5GAC3083TR-NDkr.0.18032Parametric Equivalent
C0805C101J5GAC3112KEMET0399-C0805C101J5GAC3112TR-NDkr.0.18032Parametric Equivalent
C0805C101J5GAC31127665KEMET0399-C0805C101J5GAC31127665TR-NDkr.0.18032Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12979kr.1,946.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.12979
Unit Price with VAT:kr.0.16224