100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101J1GACTU

DigiKey Part Number
399-C0805C101J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C101J1GACTUCT-ND - Cut Tape (CT)
399-C0805C101J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101J1GACTU
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116.006
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37400kr.3.74
50kr.0.25860kr.12.93
100kr.0.22380kr.22.38
500kr.0.16434kr.82.17
1.000kr.0.14607kr.146.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11884kr.475.36
8.000kr.0.10875kr.870.00
12.000kr.0.10370kr.1,244.40
20.000kr.0.09810kr.1,962.00
28.000kr.0.09483kr.2,655.24
40.000kr.0.09169kr.3,667.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500