100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101F5GACTU

DigiKey Part Number
399-C0805C101F5GACTUTR-ND - Tape & Reel (TR)
399-C0805C101F5GACTUCT-ND - Cut Tape (CT)
399-C0805C101F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101F5GACTU
Description
CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.136
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.67100kr.36.71
50kr.2.83780kr.141.89
100kr.2.58100kr.258.10
500kr.2.14686kr.1,073.43
1.000kr.2.01257kr.2,012.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.81118kr.7,244.72
8.000kr.1.73631kr.13,890.48
12.000kr.1.69881kr.20,385.72
20.000kr.1.65724kr.33,144.80
28.000kr.1.63292kr.45,721.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250