
C0805C100K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C100K2GACTUTR-ND - Tape & Reel (TR) 399-C0805C100K2GACTUCT-ND - Cut Tape (CT) 399-C0805C100K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100K2GACTU |
Description | CAP CER 10PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100K2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35783 | kr.1,431.32 |
| 8.000 | kr.0.34794 | kr.2,783.52 |
| 12.000 | kr.0.33961 | kr.4,075.32 |
| 20.000 | kr.0.33781 | kr.6,756.20 |
| 28.000 | kr.0.33005 | kr.9,241.40 |
| 40.000 | kr.0.32900 | kr.13,160.00 |
| 48.000 | kr.0.32590 | kr.15,643.20 |
| 96.000 | kr.0.31352 | kr.30,097.92 |
| 100.000 | kr.0.31286 | kr.31,286.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.01900 | kr.10.19 |
| 50 | kr.0.73920 | kr.36.96 |
| 100 | kr.0.65340 | kr.65.34 |
| 500 | kr.0.50826 | kr.254.13 |
| 1.000 | kr.0.46356 | kr.463.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.01100 | kr.10.11 |
| 50 | kr.0.73340 | kr.36.67 |
| 100 | kr.0.64830 | kr.64.83 |
| 500 | kr.0.50432 | kr.252.16 |
| 1.000 | kr.0.45997 | kr.459.97 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

