
C0805C100JDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C100JDGACTUTR-ND - Tape & Reel (TR) 399-C0805C100JDGACTUCT-ND - Cut Tape (CT) 399-C0805C100JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100JDGACTU |
Description | CAP CER 10PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.1.87100 | kr.18.71 |
| 50 | kr.1.39780 | kr.69.89 |
| 100 | kr.1.25060 | kr.125.06 |
| 500 | kr.1.00372 | kr.501.86 |
| 1.000 | kr.0.92746 | kr.927.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.84696 | kr.2,117.40 |
| 5.000 | kr.0.79846 | kr.3,992.30 |
| 7.500 | kr.0.77417 | kr.5,806.28 |
| 12.500 | kr.0.74726 | kr.9,340.75 |
| 17.500 | kr.0.73152 | kr.12,801.60 |
| 25.000 | kr.0.71638 | kr.17,909.50 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

