
C0805C100J1GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C100J1GALTUTR-ND - Tape & Reel (TR) 399-C0805C100J1GALTUCT-ND - Cut Tape (CT) 399-C0805C100J1GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100J1GALTU |
Description | CAP CER 10PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100J1GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.03700 | kr.10.37 |
| 50 | kr.0.75400 | kr.37.70 |
| 100 | kr.0.66690 | kr.66.69 |
| 500 | kr.0.51930 | kr.259.65 |
| 1.000 | kr.0.47392 | kr.473.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38199 | kr.1,527.96 |
| 8.000 | kr.0.36530 | kr.2,922.40 |
| 12.000 | kr.0.35698 | kr.4,283.76 |
| 20.000 | kr.0.35394 | kr.7,078.80 |
| 28.000 | kr.0.34575 | kr.9,681.00 |
| 40.000 | kr.0.33787 | kr.13,514.80 |
| 48.000 | kr.0.33413 | kr.16,038.24 |
| 96.000 | kr.0.32167 | kr.30,880.32 |
| 100.000 | kr.0.32089 | kr.32,089.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

