10 pF ±1% 1000V (1kV) Ceramic Capacitor X8G 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C100FDTACTU

DigiKey Part Number
399-C0805C100FDTACTUTR-ND - Tape & Reel (TR)
399-C0805C100FDTACTUCT-ND - Cut Tape (CT)
399-C0805C100FDTACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C100FDTACTU
Description
CAP CER 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±1% 1000V (1kV) Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C100FDTACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Low ESL, High Voltage, High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.08800kr.30.88
50kr.2.36480kr.118.24
100kr.2.14230kr.214.23
500kr.1.76646kr.883.23
1.000kr.1.65024kr.1,650.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.52758kr.3,818.95
5.000kr.1.45366kr.7,268.30
7.500kr.1.41663kr.10,624.73
12.500kr.1.37559kr.17,194.88
17.500kr.1.35159kr.23,652.83
25.000kr.1.32850kr.33,212.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750