10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C100F1GACTU

DigiKey Part Number
399-C0805C100F1GACTUTR-ND - Tape & Reel (TR)
399-C0805C100F1GACTUCT-ND - Cut Tape (CT)
399-C0805C100F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C100F1GACTU
Description
CAP CER 10PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C100F1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.351
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.27300kr.42.73
50kr.3.32860kr.166.43
100kr.3.03750kr.303.75
500kr.2.54538kr.1,272.69
1.000kr.2.39329kr.2,393.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.16505kr.8,660.20
8.000kr.2.08018kr.16,641.44
12.000kr.2.03766kr.24,451.92
20.000kr.1.99054kr.39,810.80
28.000kr.1.96298kr.54,963.44
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500