
C062C562G5G5CA | |
|---|---|
DigiKey Part Number | 399-C062C562G5G5CA-ND |
Manufacturer | |
Manufacturer Product Number | C062C562G5G5CA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C062C562G5G5CA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±2% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.16.72240 | kr.1,672.24 |
| Unit Price without VAT: | kr.16.72240 |
|---|---|
| Unit Price with VAT: | kr.20.90300 |

