0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C062C224K5R5TA7301

DigiKey Part Number
399-C062C224K5R5TA7301TR-ND - Tape & Reel (TR)
399-C062C224K5R5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C062C224K5R5TA7301
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C062C224K5R5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.19400kr.61.94
50kr.4.92120kr.246.06
100kr.4.52680kr.452.68
500kr.3.86106kr.1,930.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.55201kr.5,328.02
3.000kr.3.40071kr.10,202.13
4.500kr.3.32491kr.14,962.09
7.500kr.3.24088kr.24,306.60
10.500kr.3.19176kr.33,513.48
15.000kr.3.14448kr.47,167.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250