C062C154K5R5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 50
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.92578
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.25623
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86107
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C062C154K5R5TA7301

DigiKey Part Number
399-C062C154K5R5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C062C154K5R5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C062C154K5R5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C062C154K5R5CAKEMET50399-C062C154K5R5CA-NDkr.8.37000Parametric Equivalent
C062C154K5R5CA7301KEMET0399-C062C154K5R5CA7301TR-NDkr.2.92578Parametric Equivalent
C062C154K5R5TAKEMET0399-C062C154K5R5TA-NDkr.3.25623Parametric Equivalent
C062C154K5R5TA7303KEMET0399-C062C154K5R5TA7303TR-NDkr.2.86107Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.92578kr.4,388.67
Manufacturers Standard Package
Unit Price without VAT:kr.2.92578
Unit Price with VAT:kr.3.65723