C062C103J5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 96
Unit Price: kr.18.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.89131
Datasheet
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C062C103J5G5TA

DigiKey Part Number
399-C062C103J5G5TA-ND
Manufacturer
Manufacturer Product Number
C062C103J5G5TA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C062C103J5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Tolerance
±5%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C062C103J5G5CAKEMET96399-C062C103J5G5CA-NDkr.18.83000Parametric Equivalent
C062C103J5G5TA7301KEMET0399-C062C103J5G5TA7301TR-NDkr.7.89131Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.9.01040kr.1,802.08
Unit Price without VAT:kr.9.01040
Unit Price with VAT:kr.11.26300