0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603Y222K5RACTU

DigiKey Part Number
399-13153-2-ND - Tape & Reel (TR)
399-13153-1-ND - Cut Tape (CT)
399-13153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603Y222K5RACTU
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603Y222K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.45900kr.14.59
50kr.1.07520kr.53.76
100kr.0.95810kr.95.81
500kr.0.76070kr.380.35
1.000kr.0.69971kr.699.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55658kr.2,226.32
8.000kr.0.53213kr.4,257.04
12.000kr.0.51992kr.6,239.04
20.000kr.0.51740kr.10,348.00
28.000kr.0.50598kr.14,167.44
40.000kr.0.50451kr.20,180.40
48.000kr.0.50381kr.24,182.88
96.000kr.0.49496kr.47,516.16
100.000kr.0.49406kr.49,406.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750