0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603Y221K1RACAUTO

DigiKey Part Number
399-16492-2-ND - Tape & Reel (TR)
399-16492-1-ND - Cut Tape (CT)
399-16492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603Y221K1RACAUTO
Description
CAP CER 220PF 100V X7R 0603 AUTO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603Y221K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.247
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.84000kr.2.84
10kr.1.70300kr.17.03
50kr.1.26540kr.63.27
100kr.1.08360kr.108.36
500kr.0.90506kr.452.53
1.000kr.0.83534kr.835.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73074kr.2,922.96
8.000kr.0.67715kr.5,417.20
12.000kr.0.66440kr.7,972.80
20.000kr.0.65086kr.13,017.20
28.000kr.0.63824kr.17,870.72
40.000kr.0.62611kr.25,044.40
48.000kr.0.62037kr.29,777.76
96.000kr.0.60718kr.58,289.28
100.000kr.0.59998kr.59,998.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.84000
Unit Price with VAT:kr.3.55000