C0603X682M8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.03949
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.03862
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.60220
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.59782
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.68271
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.68177
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54413
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54317
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.50722
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.50722
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.40763
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.40662
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.30518
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.30518
Datasheet
6800 pF ±20% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X682M8JACAUTO

DigiKey Part Number
C0603X682M8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X682M8JACAUTO
Description
CAP CER 6800PF 10V U2J 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682M8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X682F3JACAUTOKEMET0C0603X682F3JACAUTO-NDkr.2.03949Upgrade
C0603X682F4JACAUTOKEMET0C0603X682F4JACAUTO-NDkr.2.03862Upgrade
C0603X682F5JACAUTOKEMET0C0603X682F5JACAUTO-NDkr.1.60220Upgrade
C0603X682F8JACAUTOKEMET0C0603X682F8JACAUTO-NDkr.1.59782Upgrade
C0603X682G3JACAUTOKEMET0C0603X682G3JACAUTO-NDkr.0.68271Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.22316kr.1,785.28
Unit Price without VAT:kr.0.22316
Unit Price with VAT:kr.0.27895