Parametric Equivalent
Direct

C0603X683J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X683J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X683J5RACTU |
Description | .068UF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X683J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X683J5RACAUTO | KEMET | 1.175 | 399-20506-1-ND | kr.3.87000 | Parametric Equivalent |
| 06035C683JAZ2A | KYOCERA AVX | 0 | 478-KGF15AR71H683JTTR-ND | kr.0.80127 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.04382 | kr.4,175.28 |
| Unit Price without VAT: | kr.1.04382 |
|---|---|
| Unit Price with VAT: | kr.1.30478 |



