0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X682J5GACTU

DigiKey Part Number
399-C0603X682J5GACTUTR-ND - Tape & Reel (TR)
399-C0603X682J5GACTUCT-ND - Cut Tape (CT)
399-C0603X682J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X682J5GACTU
Description
CAP CER 6800PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.2.01000kr.20.10
50kr.1.51040kr.75.52
100kr.1.32220kr.132.22
500kr.1.09504kr.547.52
1.000kr.0.96134kr.961.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.81747kr.3,269.88
8.000kr.0.74501kr.5,960.08
12.000kr.0.73545kr.8,825.40
20.000kr.0.73213kr.14,642.60
28.000kr.0.72356kr.20,259.68
40.000kr.0.72161kr.28,864.40
48.000kr.0.72067kr.34,592.16
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500