
C0603X680J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X680J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X680J5GACTUCT-ND - Cut Tape (CT) 399-C0603X680J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X680J5GACTU |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X680J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.46500 | kr.14.65 |
| 50 | kr.1.07660 | kr.53.83 |
| 100 | kr.0.95860 | kr.95.86 |
| 500 | kr.0.75954 | kr.379.77 |
| 1.000 | kr.0.69810 | kr.698.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60593 | kr.2,423.72 |
| 8.000 | kr.0.57171 | kr.4,573.68 |
| 12.000 | kr.0.55457 | kr.6,654.84 |
| 20.000 | kr.0.53557 | kr.10,711.40 |
| 28.000 | kr.0.52447 | kr.14,685.16 |
| 40.000 | kr.0.51379 | kr.20,551.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

