C0603X622M5JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
cms-unit-price: kr.2.44620
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: kr.0.81044
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: kr.0.60003
cms-datasheet

Upgrade


KEMET
In Stock: 0
cms-unit-price: kr.0.35644
cms-datasheet
6200 pF ±20% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6200 pF ±20% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X622M5JACAUTO

DigiKey Part Number
C0603X622M5JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X622M5JACAUTO
Description
CAP CER 6200PF 50V U2J 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6200 pF ±20% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
C0603X622M5JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X622F5JACAUTOKEMET0C0603X622F5JACAUTO-NDkr.2.44620Upgrade
C0603X622G5JACAUTOKEMET0C0603X622G5JACAUTO-NDkr.0.81044Upgrade
C0603X622J5JACAUTOKEMET0C0603X622J5JACAUTO-NDkr.0.60003Upgrade
C0603X622K5JACAUTOKEMET0C0603X622K5JACAUTO-NDkr.0.35644Upgrade
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
4.000kr.0.34540kr.1,381.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.34540
Unit Price with VAT:kr.0.43175