Parametric Equivalent

C0603X561K5RAC7411 | |
|---|---|
DigiKey Part Number | C0603X561K5RAC7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X561K5RAC7411 |
Description | CAP CER 560PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X561K5RAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X561K5RACTU | KEMET | 0 | 399-C0603X561K5RACTUTR-ND | kr.0.62348 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.56222 | kr.8,433.30 |
| Unit Price without VAT: | kr.0.56222 |
|---|---|
| Unit Price with VAT: | kr.0.70278 |


