
C0603X510F4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X510F4HACTUTR-ND - Tape & Reel (TR) 399-C0603X510F4HACTUCT-ND - Cut Tape (CT) 399-C0603X510F4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X510F4HACTU |
Description | CAP CER 0603 51PF 16V ULTRA STAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X510F4HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.01900 | kr.10.19 |
| 50 | kr.0.73840 | kr.36.92 |
| 100 | kr.0.65130 | kr.65.13 |
| 500 | kr.0.50536 | kr.252.68 |
| 1.000 | kr.0.46043 | kr.460.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39311 | kr.1,572.44 |
| 8.000 | kr.0.36811 | kr.2,944.88 |
| 12.000 | kr.0.35560 | kr.4,267.20 |
| 20.000 | kr.0.34173 | kr.6,834.60 |
| 28.000 | kr.0.33362 | kr.9,341.36 |
| 40.000 | kr.0.32582 | kr.13,032.80 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

