0.47 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X474J4RACTU

DigiKey Part Number
399-C0603X474J4RACTUTR-ND - Tape & Reel (TR)
399-C0603X474J4RACTUCT-ND - Cut Tape (CT)
399-C0603X474J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X474J4RACTU
Description
.470UF 16.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X474J4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X474J4RACAUTOKEMET1.727399-20495-1-NDkr.5.39000Parametric Equivalent
In-Stock: 788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.34100kr.33.41
50kr.2.56900kr.128.45
100kr.2.33120kr.233.12
500kr.1.93002kr.965.01
1.000kr.1.80589kr.1,805.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.61974kr.6,478.96
8.000kr.1.55054kr.12,404.32
12.000kr.1.51588kr.18,190.56
20.000kr.1.47746kr.29,549.20
28.000kr.1.45499kr.40,739.72
40.000kr.1.43337kr.57,334.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250