0.47 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X474J4RACAUTO

DigiKey Part Number
399-20495-2-ND - Tape & Reel (TR)
399-20495-1-ND - Cut Tape (CT)
399-20495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X474J4RACAUTO
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X474J4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.727
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.39800kr.33.98
50kr.2.61580kr.130.79
100kr.2.37500kr.237.50
500kr.1.96794kr.983.97
1.000kr.1.84202kr.1,842.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.65317kr.6,612.68
8.000kr.1.58298kr.12,663.84
12.000kr.1.54781kr.18,573.72
20.000kr.1.50883kr.30,176.60
28.000kr.1.48603kr.41,608.84
40.000kr.1.46409kr.58,563.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750