0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X473K5RACTU

DigiKey Part Number
399-13151-2-ND - Tape & Reel (TR)
399-13151-1-ND - Cut Tape (CT)
399-13151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X473K5RACTU
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X473K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.692
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.54100kr.15.41
50kr.1.13740kr.56.87
100kr.1.01440kr.101.44
500kr.0.80582kr.402.91
1.000kr.0.74153kr.741.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64508kr.2,580.32
8.000kr.0.60926kr.4,874.08
12.000kr.0.59132kr.7,095.84
20.000kr.0.57144kr.11,428.80
28.000kr.0.55982kr.15,674.96
40.000kr.0.54864kr.21,945.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000