0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X473K5RACAUTO

DigiKey Part Number
399-16478-2-ND - Tape & Reel (TR)
399-16478-1-ND - Cut Tape (CT)
399-16478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X473K5RACAUTO
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X473K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.38200kr.13.82
50kr.1.01640kr.50.82
100kr.0.90500kr.90.50
500kr.0.71616kr.358.08
1.000kr.0.65786kr.657.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57061kr.2,282.44
8.000kr.0.53820kr.4,305.60
12.000kr.0.52197kr.6,263.64
20.000kr.0.50398kr.10,079.60
28.000kr.0.49346kr.13,816.88
40.000kr.0.48335kr.19,334.00
48.000kr.0.47855kr.22,970.40
96.000kr.0.46241kr.44,391.36
100.000kr.0.46155kr.46,155.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500