
C0603X473K4RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603X473K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X473K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603X473K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473K4RACAUTO |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.38200 | kr.13.82 |
50 | kr.1.01640 | kr.50.82 |
100 | kr.0.88060 | kr.88.06 |
500 | kr.0.71616 | kr.358.08 |
1.000 | kr.0.65786 | kr.657.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.54317 | kr.2,172.68 |
8.000 | kr.0.51880 | kr.4,150.40 |
12.000 | kr.0.50996 | kr.6,119.52 |
20.000 | kr.0.50398 | kr.10,079.60 |
28.000 | kr.0.49346 | kr.13,816.88 |
40.000 | kr.0.48335 | kr.19,334.00 |
48.000 | kr.0.47855 | kr.22,970.40 |
96.000 | kr.0.46508 | kr.44,647.68 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |