Parametric Equivalent
Parametric Equivalent

C0603X473K3RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603X473K3RAC3121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X473K3RAC3121 |
Description | .047UF 25.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X473K3RACAUTO | KEMET | 10.876 | 399-16479-1-ND | kr.2.66000 | Parametric Equivalent |
| AS0603KRX7R8BB473 | YAGEO | 0 | 13-AS0603KRX7R8BB473TR-ND | kr.0.15617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68093 | kr.2,723.72 |
| Unit Price without VAT: | kr.0.68093 |
|---|---|
| Unit Price with VAT: | kr.0.85116 |



