0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X473J4RECAUTO7411

DigiKey Part Number
399-C0603X473J4RECAUTO7411TR-ND - Tape & Reel (TR)
399-C0603X473J4RECAUTO7411CT-ND - Cut Tape (CT)
399-C0603X473J4RECAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X473J4RECAUTO7411
Description
CAP CER 0603 47NF 16V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X473J4RECAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X473J4RECAUTOKEMET37.589399-C0603X473J4RECAUTOCT-NDkr.1.52000Parametric Equivalent
In-Stock: 3.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.87500kr.8.75
50kr.0.62640kr.31.32
100kr.0.55090kr.55.09
500kr.0.42440kr.212.20
1.000kr.0.38522kr.385.22
2.500kr.0.34403kr.860.08
5.000kr.0.31922kr.1,596.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.28858kr.4,328.70
30.000kr.0.27360kr.8,208.00
45.000kr.0.26609kr.11,974.05
75.000kr.0.25777kr.19,332.75
105.000kr.0.25290kr.26,554.50
150.000kr.0.24822kr.37,233.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000