


C0603X473J4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X473J4RECAUTOTR-ND - Tape & Reel (TR) 399-C0603X473J4RECAUTOCT-ND - Cut Tape (CT) 399-C0603X473J4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473J4RECAUTO |
Description | CAP CER 0603 47NF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473J4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.87500 | kr.8.75 |
| 50 | kr.0.62640 | kr.31.32 |
| 100 | kr.0.55090 | kr.55.09 |
| 500 | kr.0.42440 | kr.212.20 |
| 1.000 | kr.0.38522 | kr.385.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32669 | kr.1,306.76 |
| 8.000 | kr.0.30495 | kr.2,439.60 |
| 12.000 | kr.0.29407 | kr.3,528.84 |
| 20.000 | kr.0.28201 | kr.5,640.20 |
| 28.000 | kr.0.27496 | kr.7,698.88 |
| 40.000 | kr.0.26818 | kr.10,727.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

