Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

C0603X473J3RAC3182 | |
|---|---|
DigiKey Part Number | 399-C0603X473J3RAC3182TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X473J3RAC3182 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473J3RAC3182 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X473J3RAC3181 | KEMET | 0 | 399-C0603X473J3RAC3181TR-ND | kr.0.90594 | Parametric Equivalent |
| C0603X473J3RAC3316 | KEMET | 2.588 | 399-C0603X473J3RAC3316CT-ND | kr.3.36000 | Parametric Equivalent |
| C0603X473J3RACAUTO | KEMET | 0 | 399-C0603X473J3RACAUTOTR-ND | kr.0.90594 | Parametric Equivalent |
| 06033C473J4Z2A | KYOCERA AVX | 0 | 478-KAF15AR71E473JTTR-ND | kr.0.95154 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.79298 | kr.11,894.70 |
| Unit Price without VAT: | kr.0.79298 |
|---|---|
| Unit Price with VAT: | kr.0.99123 |




